ZE254-234C-MTR101W | |
---|---|
DigiKey Part Number | 360-ZE254-234C-MTR101W-ND |
Manufacturer | |
Manufacturer Product Number | ZE254-234C-MTR101W |
Description | MULTI-TOUCH TOUCH SCREEN, 10.1" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 10.1" (256.54mm) 4-Wire, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Length | 5.50" (139.60mm) | |
Width | 0.08" (2.03mm) | |
Height | 8.70" (221.00mm) | |
Interface | 4-Wire, USB | |
Type | Resistive | |
Diagonal Screen Size | 10.1" (256.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥568.73000 | ¥568.73 |
10 | ¥471.18800 | ¥4,711.88 |
80 | ¥454.65150 | ¥36,372.12 |