UB04KW015D-DD | |
---|---|
DigiKey Part Number | UB04KW015D-DD-ND |
Manufacturer | |
Manufacturer Product Number | UB04KW015D-DD |
Description | INDICATOR SQ AMB ILLUM AMBER CAP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Diffused 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | UB04KW015D-DD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.70" x 0.70" (17.78mm x 17.78mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.11000 | ¥39.11 |