TP02121W-4K | |
---|---|
DigiKey Part Number | 360-TP02121W-4K-ND |
Manufacturer | |
Manufacturer Product Number | TP02121W-4K |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 10.40" (264.26mm) | |
Width | 6.55" (166.40mm) | |
Height | 0.08" (2.10mm) | |
Interface | - | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥651.36000 | ¥651.36 |
10 | ¥559.44800 | ¥5,594.48 |
100 | ¥531.47230 | ¥53,147.23 |