ND3FR10B | |
---|---|
DigiKey Part Number | ND3FR10B-ND |
Manufacturer | |
Manufacturer Product Number | ND3FR10B |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | ND3FR10B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.220" (5.59mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.320" (8.13mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.91800 | ¥409.18 |
25 | ¥37.21680 | ¥930.42 |
80 | ¥32.15163 | ¥2,572.13 |
230 | ¥29.22904 | ¥6,722.68 |
440 | ¥27.08545 | ¥11,917.60 |
945 | ¥25.13694 | ¥23,754.41 |
2,400 | ¥24.11630 | ¥57,879.12 |