JB15HAP-4BB | |
---|---|
DigiKey Part Number | JB15HAP-4BB-ND |
Manufacturer | |
Manufacturer Product Number | JB15HAP-4BB |
Description | SWITCH TACT SPST-NO 0.125A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JB15HAP-4BB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.125A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 14.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 10.00mm x 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 265gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Switch Travel | 0.30mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.03000 | ¥37.03 |
10 | ¥35.47500 | ¥354.75 |
100 | ¥28.07010 | ¥2,807.01 |
1,000 | ¥21.90056 | ¥21,900.56 |