G3B15AB-XB | |
---|---|
DigiKey Part Number | G3B15AB-XB-ND |
Manufacturer | |
Manufacturer Product Number | G3B15AB-XB |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G3B15AB-XB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.65000 | ¥67.65 |
10 | ¥60.79100 | ¥607.91 |
25 | ¥57.98880 | ¥1,449.72 |
40 | ¥55.49425 | ¥2,219.77 |
80 | ¥53.31150 | ¥4,264.92 |
230 | ¥50.50600 | ¥11,616.38 |
440 | ¥46.76473 | ¥20,576.48 |
945 | ¥44.58233 | ¥42,130.30 |