G28KP-YC | |
---|---|
DigiKey Part Number | G28KP-YC-ND |
Manufacturer | |
Manufacturer Product Number | G28KP-YC |
Description | SWITCH ROCKER DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 28 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G28KP-YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Red | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.22000 | ¥74.22 |
10 | ¥66.83600 | ¥668.36 |
25 | ¥64.03640 | ¥1,600.91 |
40 | ¥60.88600 | ¥2,435.44 |
80 | ¥58.43638 | ¥4,674.91 |
230 | ¥54.93717 | ¥12,635.55 |
440 | ¥50.73809 | ¥22,324.76 |
945 | ¥48.98855 | ¥46,294.18 |