FTAS00-65AS4 | |
---|---|
DigiKey Part Number | 360-2446-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-65AS4 |
Description | TOUCH SCREEN RESISTIVE 6.5" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 6.5" (165.1mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 5.43" (138.00mm) | |
Width | 0.06" (1.40mm) | |
Height | 4.13" (105.00mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 6.5" (165.1mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥332.25000 | ¥332.25 |
10 | ¥260.15200 | ¥2,601.52 |
100 | ¥227.23920 | ¥22,723.92 |