FTAS00-15.6AW-4A | |
---|---|
DigiKey Part Number | 360-3661-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-15.6AW-4A |
Description | TOUCH SCREEN RESISTIVE 15.6" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 15.6" (396.24mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Length | 13.68" (347.50mm) | |
Width | 0.08" (2.10mm) | |
Height | 7.75" (196.80mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 15.6" (396.24mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥817.39000 | ¥817.39 |
10 | ¥764.55700 | ¥7,645.57 |
100 | ¥700.61590 | ¥70,061.59 |