FTAS00-12.1AN-4 | |
---|---|
DigiKey Part Number | 360-3520-ND |
Manufacturer | |
Manufacturer Product Number | FTAS00-12.1AN-4 |
Description | TOUCH SCREEN RESISTIVE 12.1" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Resistive Touch Screen Overlay 12.1" (307.34mm) 4-Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length | 9.83" (249.60mm) | |
Width | 0.08" (2.10mm) | |
Height | 7.41" (188.10mm) | |
Interface | 4-Wire | |
Type | Resistive | |
Diagonal Screen Size | 12.1" (307.34mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥550.96000 | ¥550.96 |
10 | ¥456.44900 | ¥4,564.49 |
100 | ¥440.43470 | ¥44,043.47 |