FMBP16BF | |
---|---|
DigiKey Part Number | 360-2299-ND |
Manufacturer | |
Manufacturer Product Number | FMBP16BF |
Description | SWITCH KEYPAD 16KEY 0.02A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 16 Polyester Overlay Keys Membrane (Snap Dome) Contacts Matrix Output Illuminated - Amber 0.02A @ 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Membrane (Snap Dome) | |
Number of Keys | 16 | |
Matrix (Columns x Rows) | 4 x 4 | |
Illumination | Illuminated - Amber | |
Legend Type | Fixed | |
Key Type | Polyester Overlay | |
Output Type | Matrix | |
Legend | 0 ~ 9, A ~ F | |
Legend Color | Gray | |
Key Color | White | |
Mounting Type | Panel Mount, Front | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | - | |
Operating Temperature | -15°C ~ 50°C | |
Ingress Protection | - | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Contact Rating @ Voltage | 0.02A @ 24VDC | |
Features | - | |
Operational Life | 1,000,000 Cycles | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.53000 | ¥267.53 |