CB315FP | |
---|---|
DigiKey Part Number | 360-2778-ND |
Manufacturer | |
Manufacturer Product Number | CB315FP |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB315FP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 157gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥13.70200 | ¥137.02 |
25 | ¥12.46240 | ¥311.56 |
80 | ¥10.82563 | ¥866.05 |
230 | ¥9.81109 | ¥2,256.55 |
440 | ¥9.13434 | ¥4,019.11 |
945 | ¥8.45775 | ¥7,992.57 |
2,400 | ¥7.66837 | ¥18,404.09 |
4,900 | ¥7.10450 | ¥34,812.05 |