AT715 | |
---|---|
DigiKey Part Number | 360-2417-ND |
Manufacturer | |
Manufacturer Product Number | AT715 |
Description | CABLE FOR OLED ROCKER 19.685" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.31000 | ¥145.31 |
10 | ¥143.28600 | ¥1,432.86 |
25 | ¥141.29400 | ¥3,532.35 |
50 | ¥139.30400 | ¥6,965.20 |
100 | ¥135.32390 | ¥13,532.39 |
250 | ¥123.38352 | ¥30,845.88 |
500 | ¥115.42328 | ¥57,711.64 |