AT714 | |
---|---|
DigiKey Part Number | 360-2452-ND |
Manufacturer | |
Manufacturer Product Number | AT714 |
Description | CONN RECEPTIACLE TO POWER SOURCE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable | |
For Use With/Related Products | Resistive Touch Screens |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥18.80900 | ¥188.09 |
100 | ¥15.40320 | ¥1,540.32 |
500 | ¥12.98512 | ¥6,492.56 |
1,000 | ¥11.91046 | ¥11,910.46 |
2,000 | ¥11.41795 | ¥22,835.90 |
5,000 | ¥11.19407 | ¥55,970.35 |