AT628D | |
---|---|
DigiKey Part Number | AT628D-ND |
Manufacturer | |
Manufacturer Product Number | AT628D |
Description | LED 2 ELEMENT AMBER T-1 BI-PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | LED | |
For Use With/Related Products | YB and YB2 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.50000 | ¥46.50 |
10 | ¥45.26900 | ¥452.69 |
25 | ¥44.65840 | ¥1,116.46 |
50 | ¥44.04660 | ¥2,202.33 |
100 | ¥43.43530 | ¥4,343.53 |
250 | ¥42.82368 | ¥10,705.92 |
500 | ¥41.60020 | ¥20,800.10 |
1,000 | ¥35.48255 | ¥35,482.55 |