AT533TM | |
---|---|
DigiKey Part Number | 360-3297-ND |
Manufacturer | |
Manufacturer Product Number | AT533TM |
Description | NUT THREADED THROUGH DRESS 6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dress Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Dress Nut | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.51000 | ¥6.51 |
10 | ¥6.16400 | ¥61.64 |
25 | ¥6.00720 | ¥150.18 |
50 | ¥5.92440 | ¥296.22 |
100 | ¥5.84360 | ¥584.36 |
250 | ¥5.76200 | ¥1,440.50 |
500 | ¥5.71520 | ¥2,857.60 |