AT508 | |
---|---|
DigiKey Part Number | 360-3217-ND |
Manufacturer | |
Manufacturer Product Number | AT508 |
Description | LOCKWASHER INTERNAL TOOTH .622" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lockwasher |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lockwasher | |
For Use With/Related Products | Multiple Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥3.76600 | ¥37.66 |
25 | ¥3.62160 | ¥90.54 |
50 | ¥3.51440 | ¥175.72 |
100 | ¥3.40980 | ¥340.98 |
250 | ¥3.27636 | ¥819.09 |
500 | ¥3.17894 | ¥1,589.47 |
1,000 | ¥3.08441 | ¥3,084.41 |
5,000 | ¥2.87571 | ¥14,378.55 |