AT4181 | |
---|---|
DigiKey Part Number | 360-3019-ND |
Manufacturer | |
Manufacturer Product Number | AT4181 |
Description | TOGGLE FULL BOOT BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Full Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | M12x1 | |
Size / Dimension | 0.957" (24.30mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Silicone Rubber | |
Operating Temperature | - | |
Ingress Protection | Splash Proof |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥32.40700 | ¥324.07 |
100 | ¥31.09060 | ¥3,109.06 |
1,000 | ¥25.39806 | ¥25,398.06 |