AT4052AB | |
---|---|
DigiKey Part Number | AT4052AB-ND |
Manufacturer | |
Manufacturer Product Number | AT4052AB |
Description | CAP PUSHBUTTON SQ BLK/WHT LENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | HB Series | |
Mounting Type | Snap Fit | |
Size | 7.40mm L x 7.40mm W x 4.60mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.86500 | ¥138.65 |
25 | ¥13.50320 | ¥337.58 |
50 | ¥13.31980 | ¥665.99 |
100 | ¥13.13690 | ¥1,313.69 |
250 | ¥12.95448 | ¥3,238.62 |
500 | ¥12.77206 | ¥6,386.03 |
1,000 | ¥10.76501 | ¥10,765.01 |
5,000 | ¥10.58252 | ¥52,912.60 |