AT3079JB | |
---|---|
DigiKey Part Number | AT3079JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3079JB |
Description | CAP PUSHBUTTON SQUARE CLEAR/WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | KP Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 7.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.95900 | ¥59.59 |
25 | ¥5.80760 | ¥145.19 |
50 | ¥5.72780 | ¥286.39 |
100 | ¥5.64970 | ¥564.97 |
250 | ¥5.57076 | ¥1,392.69 |
500 | ¥5.52554 | ¥2,762.77 |