AT3078X-J | |
---|---|
DigiKey Part Number | AT3078X-J-ND |
Manufacturer | |
Manufacturer Product Number | AT3078X-J |
Description | KP ILLUM PUSHBUTTON CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | Clear | |
Illumination | Illuminated | |
For Use With/Related Products | KP Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 6.50mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |