AT3075C | |
---|---|
DigiKey Part Number | AT3075C-ND |
Manufacturer | |
Manufacturer Product Number | AT3075C |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square, Beveled Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Beveled | |
Color | Red | |
Illumination | Illuminated | |
For Use With/Related Products | UB2 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 5.60mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.47000 | ¥15.47 |
10 | ¥14.68200 | ¥146.82 |
25 | ¥14.29560 | ¥357.39 |
50 | ¥14.10360 | ¥705.18 |
100 | ¥13.90970 | ¥1,390.97 |
250 | ¥13.71656 | ¥3,429.14 |
500 | ¥13.52340 | ¥6,761.70 |
1,000 | ¥11.39826 | ¥11,398.26 |
5,000 | ¥11.20503 | ¥56,025.15 |