AT065-2 | |
---|---|
DigiKey Part Number | AT065-2-ND |
Manufacturer | |
Manufacturer Product Number | AT065-2 |
Description | FRAME PANEL .450" 3.16MM M SER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Frame |
Datasheet | Datasheet |
EDA/CAD Models | AT065-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Frame | |
For Use With/Related Products | M Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |