RP509Z002D-E2-F | |
---|---|
DigiKey Part Number | 2129-RP509Z002D-E2-FTR-ND - Tape & Reel (TR) 2129-RP509Z002D-E2-FCT-ND - Cut Tape (CT) 2129-RP509Z002D-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP509Z002D-E2-F |
Description | IC REG BUCK ADJ 500MA 6WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 500mA 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | WLCSP-6-P6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.52000 | ¥65.20 |
25 | ¥6.12080 | ¥153.02 |
100 | ¥4.99620 | ¥499.62 |
250 | ¥4.64100 | ¥1,160.25 |
500 | ¥3.94966 | ¥1,974.83 |
1,000 | ¥3.15973 | ¥3,159.73 |
2,500 | ¥2.86352 | ¥7,158.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.66602 | ¥13,330.10 |
10,000 | ¥2.56728 | ¥25,672.80 |
25,000 | ¥2.46854 | ¥61,713.50 |