RP500K184A-TR | |
---|---|
DigiKey Part Number | 2129-RP500K184A-TR-ND - Tape & Reel (TR) 2129-RP500K184A-CT-ND - Cut Tape (CT) 2129-RP500K184A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP500K184A-TR |
Description | IC REG BUCK 1.8V 900MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 900mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.55V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1820-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66360 | ¥316.59 |
100 | ¥10.79060 | ¥1,079.06 |
250 | ¥10.13176 | ¥2,532.94 |
500 | ¥8.86524 | ¥4,432.62 |
1,000 | ¥7.34556 | ¥7,345.56 |
2,500 | ¥6.83892 | ¥17,097.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.26965 | ¥31,348.25 |