R3116K151C-TR | |
---|---|
DigiKey Part Number | 2129-R3116K151C-TR-ND - Tape & Reel (TR) 2129-R3116K151C-CT-ND - Cut Tape (CT) 2129-R3116K151C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3116K151C-TR |
Description | IC SUPERVISOR 1 CHANNEL 4DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel DFN(PL)1010-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 85ms Minimum | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.47600 | ¥54.76 |
25 | ¥5.14280 | ¥128.57 |
100 | ¥4.19600 | ¥419.60 |
250 | ¥3.89736 | ¥974.34 |
500 | ¥3.31676 | ¥1,658.38 |
1,000 | ¥2.65341 | ¥2,653.41 |
2,500 | ¥2.40465 | ¥6,011.62 |
5,000 | ¥2.23881 | ¥11,194.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥2.15590 | ¥21,559.00 |
30,000 | ¥2.07298 | ¥62,189.40 |