R1801K003A-TR | |
---|---|
DigiKey Part Number | 2129-R1801K003A-TR-ND - Tape & Reel (TR) 2129-R1801K003A-CT-ND - Cut Tape (CT) 2129-R1801K003A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1801K003A-TR |
Description | BUCK DC/DC CONVERTER FOR ENERGY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC DFN(PL)2730-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 200nA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.85000 | ¥34.85 |
10 | ¥31.26700 | ¥312.67 |
25 | ¥29.55720 | ¥738.93 |
100 | ¥25.61670 | ¥2,561.67 |
250 | ¥24.30328 | ¥6,075.82 |
500 | ¥21.80732 | ¥10,903.66 |
1,000 | ¥18.39170 | ¥18,391.70 |
2,500 | ¥17.47211 | ¥43,680.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.81527 | ¥84,076.35 |