R1524N050B-TR-YE | |
---|---|
DigiKey Part Number | 2129-R1524N050B-TR-YETR-ND - Tape & Reel (TR) 2129-R1524N050B-TR-YECT-ND - Cut Tape (CT) 2129-R1524N050B-TR-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1524N050B-TR-YE |
Description | IC REG LINEAR 5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.71620 | ¥1,271.62 |
250 | ¥11.94032 | ¥2,985.08 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.65675 | ¥8,656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.38882 | ¥22,166.46 |