R1245K003H-TR | |
---|---|
DigiKey Part Number | 2129-R1245K003H-TR-ND - Tape & Reel (TR) 2129-R1245K003H-CT-ND - Cut Tape (CT) 2129-R1245K003H-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1245K003H-TR |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)2020-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.79200 | ¥147.92 |
25 | ¥13.95200 | ¥348.80 |
100 | ¥11.88730 | ¥1,188.73 |
250 | ¥11.16208 | ¥2,790.52 |
500 | ¥9.76688 | ¥4,883.44 |
1,000 | ¥8.09248 | ¥8,092.48 |
2,500 | ¥7.53442 | ¥18,836.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.25536 | ¥36,276.80 |
10,000 | ¥6.97631 | ¥69,763.10 |