R1202N313D-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1202N313D-TR-FETR-ND - Tape & Reel (TR) 2129-R1202N313D-TR-FECT-ND - Cut Tape (CT) 2129-R1202N313D-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1202N313D-TR-FE |
Description | IC REG BOOST ADJ 350MA TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1V 1 Output 350mA (Switch) SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.67460 | ¥667.46 |
250 | ¥6.23976 | ¥1,559.94 |
500 | ¥5.51404 | ¥2,757.02 |
1,000 | ¥4.35325 | ¥4,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.06303 | ¥12,189.09 |
6,000 | ¥3.85988 | ¥23,159.28 |
15,000 | ¥3.71477 | ¥55,721.55 |