R1200N001A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1200N001A-TR-FETR-ND - Tape & Reel (TR) 2129-R1200N001A-TR-FECT-ND - Cut Tape (CT) 2129-R1200N001A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1200N001A-TR-FE |
Description | IC REG BOOST ADJ 700MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1 Output 700mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.16000 | ¥12.16 |
10 | ¥10.89000 | ¥108.90 |
25 | ¥10.33760 | ¥258.44 |
100 | ¥8.49190 | ¥849.19 |
250 | ¥7.93808 | ¥1,984.52 |
500 | ¥7.01486 | ¥3,507.43 |
1,000 | ¥5.53812 | ¥5,538.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.56940 | ¥13,708.20 |