R1173H181D-T1-FE | |
---|---|
DigiKey Part Number | 2129-R1173H181D-T1-FETR-ND - Tape & Reel (TR) 2129-R1173H181D-T1-FECT-ND - Cut Tape (CT) 2129-R1173H181D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1173H181D-T1-FE |
Description | IC REG LINEAR 1.8V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.63656 | ¥4,636.56 |
2,000 | ¥4.32746 | ¥8,654.92 |
5,000 | ¥4.11109 | ¥20,555.45 |
10,000 | ¥3.95653 | ¥39,565.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥9.12200 | ¥91.22 |
25 | ¥8.65440 | ¥216.36 |
100 | ¥7.10960 | ¥710.96 |
250 | ¥6.64592 | ¥1,661.48 |
500 | ¥5.87298 | ¥2,936.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥6.86590 | ¥686.59 |
250 | ¥6.41808 | ¥1,604.52 |
500 | ¥5.67166 | ¥2,835.83 |