R1173D001B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1173D001B-TR-FETR-ND - Tape & Reel (TR) 2129-R1173D001B-TR-FECT-ND - Cut Tape (CT) 2129-R1173D001B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1173D001B-TR-FE |
Description | IC REG LINEAR POS ADJ 1A HSON6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-HSON (2.9x2.8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.56V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | 6-HSON (2.9x2.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.76700 | ¥67.67 |
25 | ¥6.42360 | ¥160.59 |
100 | ¥5.27500 | ¥527.50 |
250 | ¥4.93140 | ¥1,232.85 |
500 | ¥4.35790 | ¥2,178.95 |
1,000 | ¥4.03808 | ¥4,038.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.89966 | ¥11,698.98 |