R1171J331D-T1-F | |
---|---|
DigiKey Part Number | R1171J331D-T1-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1171J331D-T1-F |
Description | IC REG LINEAR 3.3V 2A TO252-5-P1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-252-5-P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 320 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5-P2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.40908 | ¥16,227.24 |
6,000 | ¥5.13863 | ¥30,831.78 |
15,000 | ¥4.94545 | ¥74,181.75 |