NJW4184U2-33A-TE2 | |
---|---|
DigiKey Part Number | 2129-NJW4184U2-33A-TE2TR-ND - Tape & Reel (TR) 2129-NJW4184U2-33A-TE2CT-ND - Cut Tape (CT) 2129-NJW4184U2-33A-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4184U2-33A-TE2 |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | NJW4184U2-33A-TE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | 40dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.96000 | ¥14.96 |
10 | ¥13.42300 | ¥134.23 |
25 | ¥12.66280 | ¥316.57 |
100 | ¥10.79010 | ¥1,079.01 |
250 | ¥10.13128 | ¥2,532.82 |
500 | ¥8.86484 | ¥4,432.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.34523 | ¥7,345.23 |
2,000 | ¥6.83863 | ¥13,677.26 |
5,000 | ¥6.58534 | ¥32,926.70 |
10,000 | ¥6.33206 | ¥63,320.60 |