NJM7812SDL1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM7812SDL1-TE1TR-ND - Tape & Reel (TR) 2129-NJM7812SDL1-TE1CT-ND - Cut Tape (CT) 2129-NJM7812SDL1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM7812SDL1-TE1 |
Description | IC REG LINEAR 12V 1.5A TO252-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | NJM7812SDL1-TE1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2.2V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.30760 | ¥157.69 |
100 | ¥5.14810 | ¥514.81 |
250 | ¥4.78188 | ¥1,195.47 |
500 | ¥4.06968 | ¥2,034.84 |
1,000 | ¥3.25573 | ¥3,255.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95053 | ¥8,851.59 |
6,000 | ¥2.74705 | ¥16,482.30 |
15,000 | ¥2.64530 | ¥39,679.50 |
30,000 | ¥2.54356 | ¥76,306.80 |