NL-SWDK-GPRS | |
---|---|
DigiKey Part Number | 1477-1005-ND |
Manufacturer | |
Manufacturer Product Number | NL-SWDK-GPRS |
Description | DEV KIT GSM GPRS W/MODULE |
Customer Reference | |
Detailed Description | Skywire® NL-SW-GPRS Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NimbeLink, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | NL-SW-GPRS | |
Supplied Contents | Board(s), Cable(s), Power Supply |