BRD-M.2-X | |
---|---|
DigiKey Part Number | 1749-BRD-M.2-X-ND |
Manufacturer | |
Manufacturer Product Number | BRD-M.2-X |
Description | M.2 CELLULAR ADAPTER BOARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Skywire® NL-SW Cellular Development Platform Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NimbeLink, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | NL-SW | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥229.47880 | ¥22,947.88 |