S-8030W | |
---|---|
DigiKey Part Number | 563-S-8030W-ND |
Manufacturer | |
Manufacturer Product Number | S-8030W |
Description | SW ROTARY DIP OCT COMP 0.1A 5V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | Octal Complement | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥32.79940 | ¥3,279.94 |