CFS-0502MC | |
---|---|
DigiKey Part Number | 563-2028-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0502MC |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.201" (5.10mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.557" (14.15mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.32100 | ¥163.21 |
32 | ¥14.84438 | ¥475.02 |
128 | ¥12.89578 | ¥1,650.66 |
256 | ¥11.68645 | ¥2,991.73 |
512 | ¥10.88055 | ¥5,570.84 |
1,024 | ¥10.07465 | ¥10,316.44 |
2,528 | ¥9.13435 | ¥23,091.64 |
5,024 | ¥8.46272 | ¥42,516.71 |