CF-DA-1CN-1 | |
---|---|
DigiKey Part Number | 563-1951-ND |
Manufacturer | |
Manufacturer Product Number | CF-DA-1CN-1 |
Description | SWITCH DETECTOR SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Connector | |
Ingress Protection | - | |
Features | - | |
Operating Force | 200 ~ 400gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.110" (2.8mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -25°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥18.93900 | ¥189.39 |
25 | ¥17.22360 | ¥430.59 |
100 | ¥14.96430 | ¥1,496.43 |
250 | ¥13.56180 | ¥3,390.45 |
500 | ¥12.62640 | ¥6,313.20 |
1,000 | ¥11.69116 | ¥11,691.16 |
2,500 | ¥10.59999 | ¥26,499.97 |
5,000 | ¥9.82058 | ¥49,102.90 |