CAS-D20TB2 | |
---|---|
DigiKey Part Number | 563-CAS-D20TB2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAS-D20TB2 |
Description | SWITCH SLIDE SPDTX2 0.1A 6V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT x 2 Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPDT x 2 | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 6 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.60mm | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Operating Force | 51 ~ 510gf |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.13893 | ¥12,138.93 |