UWT1V470MCL1GS | |
---|---|
DigiKey Part Number | 493-2202-2-ND - Tape & Reel (TR) 493-2202-1-ND - Cut Tape (CT) 493-2202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1V470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 94.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.18400 | ¥21.84 |
50 | ¥1.60740 | ¥80.37 |
100 | ¥1.30950 | ¥130.95 |
500 | ¥1.03362 | ¥516.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.87278 | ¥872.78 |
2,000 | ¥0.82685 | ¥1,653.70 |
5,000 | ¥0.78093 | ¥3,904.65 |
10,000 | ¥0.73499 | ¥7,349.90 |
25,000 | ¥0.68906 | ¥17,226.50 |
50,000 | ¥0.64312 | ¥32,156.00 |
100,000 | ¥0.59718 | ¥59,718.00 |