UWT1E331MNL1GS | |
---|---|
DigiKey Part Number | 493-2193-2-ND - Tape & Reel (TR) 493-2193-1-ND - Cut Tape (CT) 493-2193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1E331MNL1GS |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1E331MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 190 mA @ 120 Hz | |
Ripple Current @ High Frequency | 285 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥2.98000 | ¥29.80 |
50 | ¥2.37600 | ¥118.80 |
100 | ¥1.96130 | ¥196.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.53228 | ¥766.14 |
1,000 | ¥1.30249 | ¥1,302.49 |
2,500 | ¥1.22589 | ¥3,064.72 |
5,000 | ¥1.14926 | ¥5,746.30 |
12,500 | ¥1.05349 | ¥13,168.62 |
25,000 | ¥1.03433 | ¥25,858.25 |
50,000 | ¥0.99602 | ¥49,801.00 |