UWT1C100MCL1GB | |
---|---|
DigiKey Part Number | 493-2173-2-ND - Tape & Reel (TR) 493-2173-1-ND - Cut Tape (CT) 493-2173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT1C100MCL1GB |
Description | CAP ALUM 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT1C100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 18 mA @ 120 Hz | |
Ripple Current @ High Frequency | 27 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.65800 | ¥16.58 |
50 | ¥1.22500 | ¥61.25 |
100 | ¥0.99750 | ¥99.75 |
500 | ¥0.78732 | ¥393.66 |
1,000 | ¥0.66483 | ¥664.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.62986 | ¥1,259.72 |
4,000 | ¥0.59486 | ¥2,379.44 |
10,000 | ¥0.55987 | ¥5,598.70 |
14,000 | ¥0.54238 | ¥7,593.32 |
50,000 | ¥0.48989 | ¥24,494.50 |
100,000 | ¥0.45489 | ¥45,489.00 |