UWT0J470MCL1GB | |
---|---|
DigiKey Part Number | 493-2152-2-ND - Tape & Reel (TR) 493-2152-1-ND - Cut Tape (CT) 493-2152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWT0J470MCL1GB |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWT0J470MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 36 mA @ 120 Hz | |
Ripple Current @ High Frequency | 54 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.91300 | ¥19.13 |
50 | ¥1.41040 | ¥70.52 |
100 | ¥1.14860 | ¥114.86 |
500 | ¥0.90670 | ¥453.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.76565 | ¥765.65 |
2,000 | ¥0.72538 | ¥1,450.76 |
5,000 | ¥0.68508 | ¥3,425.40 |
10,000 | ¥0.64478 | ¥6,447.80 |
25,000 | ¥0.60448 | ¥15,112.00 |
50,000 | ¥0.56418 | ¥28,209.00 |
100,000 | ¥0.52388 | ¥52,388.00 |