UUD1V470MCL1GS | |
---|---|
DigiKey Part Number | 493-2287-2-ND - Tape & Reel (TR) 493-2287-1-ND - Cut Tape (CT) 493-2287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V470MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 440 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.47100 | ¥24.71 |
50 | ¥1.96700 | ¥98.35 |
100 | ¥1.62390 | ¥162.39 |
500 | ¥1.26858 | ¥634.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.92639 | ¥926.39 |
2,000 | ¥0.87763 | ¥1,755.26 |
5,000 | ¥0.82886 | ¥4,144.30 |
10,000 | ¥0.78010 | ¥7,801.00 |
25,000 | ¥0.73135 | ¥18,283.75 |
50,000 | ¥0.68259 | ¥34,129.50 |
100,000 | ¥0.63383 | ¥63,383.00 |