UCW1C221MCL1GS | |
---|---|
DigiKey Part Number | 493-9414-2-ND - Tape & Reel (TR) 493-9414-1-ND - Cut Tape (CT) 493-9414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1C221MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.32500 | ¥33.25 |
50 | ¥2.64680 | ¥132.34 |
100 | ¥2.18630 | ¥218.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥1.53729 | ¥1,229.83 |
1,600 | ¥1.45191 | ¥2,323.06 |
2,400 | ¥1.36652 | ¥3,279.65 |
4,000 | ¥1.28110 | ¥5,124.40 |
8,000 | ¥1.19570 | ¥9,565.60 |
20,000 | ¥1.17434 | ¥23,486.80 |
40,000 | ¥1.15299 | ¥46,119.60 |