UCD1C221MCL6GS | |
---|---|
DigiKey Part Number | 493-6368-2-ND - Tape & Reel (TR) 493-6368-1-ND - Cut Tape (CT) 493-6368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1C221MCL6GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1C221MCL6GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥3.59600 | ¥35.96 |
50 | ¥2.86360 | ¥143.18 |
100 | ¥2.36440 | ¥236.44 |
500 | ¥1.84738 | ¥923.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.57029 | ¥1,570.29 |
2,000 | ¥1.47793 | ¥2,955.86 |
5,000 | ¥1.38559 | ¥6,927.95 |
10,000 | ¥1.29321 | ¥12,932.10 |
25,000 | ¥1.24702 | ¥31,175.50 |
50,000 | ¥1.20083 | ¥60,041.50 |