RPS1H820MCN1GS | |
---|---|
DigiKey Part Number | 493-6651-2-ND - Tape & Reel (TR) 493-6651-1-ND - Cut Tape (CT) 493-6651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1H820MCN1GS |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1H820MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 23mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 280 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.02000 | ¥32.02 |
10 | ¥24.60500 | ¥246.05 |
50 | ¥22.22400 | ¥1,111.20 |
100 | ¥19.12310 | ¥1,912.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥16.53865 | ¥6,615.46 |
800 | ¥14.21291 | ¥11,370.33 |
1,200 | ¥13.95455 | ¥16,745.46 |
2,000 | ¥13.43769 | ¥26,875.38 |
4,000 | ¥13.17928 | ¥52,717.12 |